
AFCC160250MMW1N | |
|---|---|
DigiKey Part Number | 399-AFCC160250MMW1N-ND |
Manufacturer | |
Manufacturer Product Number | AFCC160250MMW1N |
Description | CAP FEEDTHRU 0.05UF 250V AXIAL |
Customer Reference | |
Detailed Description | 0.05 µF Feed Through Capacitor 250V 16 A Axial, Bushing |
Datasheet | Datasheet |
EDA/CAD Models | AFCC160250MMW1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 0.05 µF | |
Tolerance | - | |
Voltage - Rated | 250V | |
Current | 16 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -25°C ~ 85°C | |
Insertion Loss | 57dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.630" Dia x 0.984" L (16.00mm x 25.00mm) | |
Height (Max) | - | |
Thread Size | - |

