A7C5KS337M1EAAS027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.23647
Datasheet
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7C5KS337M1EAAS027

DigiKey Part Number
399-A7C5KS337M1EAAS027-ND
Manufacturer
Manufacturer Product Number
A7C5KS337M1EAAS027
Description
CAP ALU HYBRID RADL 330UF 25V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
1.12 A @ 100 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.23235£1,161.75
Unit Price without VAT:£0.23235
Unit Price with VAT:£0.27882