
A786MS477M1ELAV012 | |
|---|---|
DigiKey Part Number | 399-A786MS477M1ELAV012TR-ND - Tape & Reel (TR) 399-A786MS477M1ELAV012CT-ND - Cut Tape (CT) 399-A786MS477M1ELAV012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MS477M1ELAV012 |
Description | CAP ALU HYBRID 135C 25V 470F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 2.02 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.69200 | £6.92 |
| 50 | £0.53160 | £26.58 |
| 100 | £0.48110 | £48.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.40405 | £161.62 |
| 800 | £0.37496 | £299.97 |
| 1,200 | £0.36028 | £432.34 |
| 2,000 | £0.34391 | £687.82 |
| 2,800 | £0.33428 | £935.98 |
| 4,000 | £0.32498 | £1,299.92 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

