
A786MN826M1JLAS018 | |
|---|---|
DigiKey Part Number | 399-A786MN826M1JLAS018TR-ND - Tape & Reel (TR) 399-A786MN826M1JLAS018CT-ND - Cut Tape (CT) 399-A786MN826M1JLAS018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MN826M1JLAS018 |
Description | CAP ALU HYBRID 135C 63V 82F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 3.65 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.61700 | £6.17 |
| 50 | £0.47280 | £23.64 |
| 100 | £0.42700 | £42.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.34824 | £174.12 |
| 1,000 | £0.32342 | £323.42 |
| 1,500 | £0.31089 | £466.33 |
| 2,500 | £0.29692 | £742.30 |
| 3,500 | £0.28871 | £1,010.49 |
| 5,000 | £0.28078 | £1,403.90 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

