
A784MS477M1ELAV018 | |
|---|---|
DigiKey Part Number | 399-A784MS477M1ELAV018TR-ND - Tape & Reel (TR) 399-A784MS477M1ELAV018CT-ND - Cut Tape (CT) 399-A784MS477M1ELAV018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A784MS477M1ELAV018 |
Description | CAP ALUM HYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | A784MS477M1ELAV018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 1.28 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.08100 | £10.81 |
| 50 | £0.84640 | £42.32 |
| 100 | £0.77210 | £77.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.65908 | £263.63 |
| 800 | £0.61641 | £493.13 |
| 1,200 | £0.59488 | £713.86 |
| 2,000 | £0.57090 | £1,141.80 |
| 2,800 | £0.55680 | £1,559.04 |
| 4,000 | £0.54319 | £2,172.76 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

