
A759EA126M1JAAE060 | |
|---|---|
DigiKey Part Number | 399-A759EA126M1JAAE060-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A759EA126M1JAAE060 |
Description | CAP ALUM POLY 12UF 20% 63V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 µF 63 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759EA126M1JAAE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 82.9 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.658 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05283 | £528.30 |
| Unit Price without VAT: | £0.05283 |
|---|---|
| Unit Price with VAT: | £0.06340 |

