270 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A758EK277M0JAAE018

DigiKey Part Number
399-A758EK277M0JAAE018-ND
Manufacturer
Manufacturer Product Number
A758EK277M0JAAE018
Description
CAP ALUM POLY 270UF 20% 6.3V TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A758EK277M0JAAE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.27900£2.79
50£0.20740£10.37
100£0.18470£18.47
500£0.14550£72.75
1,000£0.13315£133.15
3,000£0.11769£353.07
5,000£0.11191£559.55
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800