
A750KR128M0GAAE007 | |
|---|---|
DigiKey Part Number | 399-A750KR128M0GAAE007-ND |
Manufacturer | |
Manufacturer Product Number | A750KR128M0GAAE007 |
Description | CAP ALUM POLY 1200UF 20% 4V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750KR128M0GAAE007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 305 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29400 | £2.94 |
| 50 | £0.21920 | £10.96 |
| 100 | £0.19550 | £19.55 |
| 500 | £0.15472 | £77.36 |
| 1,000 | £0.14440 | £144.40 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

