
A70IF2100AA00K | |
|---|---|
DigiKey Part Number | 399-A70IF2100AA00K-ND |
Manufacturer | |
Manufacturer Product Number | A70IF2100AA00K |
Description | CAP FILM 10000PF 10% 250VDC AXL |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A70IF2100AA00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |

