220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700W227M002ATE009

DigiKey Part Number
399-A700W227M002ATE009TR-ND - Tape & Reel (TR)
399-A700W227M002ATE009CT-ND - Cut Tape (CT)
399-A700W227M002ATE009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700W227M002ATE009
Description
CAP ALUM POLY 220UF 20% 2V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A700W227M002ATE009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.82000£1.82
10£1.20000£12.00
50£0.94320£47.16
100£0.86220£86.22
500£0.72268£361.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.67880£678.80
2,000£0.64235£1,284.70
3,000£0.62397£1,871.91
5,000£0.60348£3,017.40
7,000£0.59144£4,140.08
10,000£0.57982£5,798.20
Manufacturers Standard Package
Unit Price without VAT:£1.82000
Unit Price with VAT:£2.18400