68 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V686M006ATE028

DigiKey Part Number
399-3053-2-ND - Tape & Reel (TR)
399-3053-1-ND - Cut Tape (CT)
399-3053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700V686M006ATE028
Description
CAP ALUM POLY 68UF 20% 6.3V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700V686M006ATE028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,685
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.29000£1.29
10£0.83600£8.36
50£0.64800£32.40
100£0.58840£58.84
500£0.48586£242.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.45357£453.57
2,000£0.42676£853.52
3,000£0.41322£1,239.66
5,000£0.39815£1,990.75
7,000£0.38929£2,725.03
10,000£0.38073£3,807.30
Manufacturers Standard Package
Unit Price without VAT:£1.29000
Unit Price with VAT:£1.54800