
A50QH1470AA00K | |
|---|---|
DigiKey Part Number | 399-18747-ND |
Manufacturer | |
Manufacturer Product Number | A50QH1470AA00K |
Description | CAP FILM 4700PF 10% 1KVDC AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50QH1470AA00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" Dia x 0.551" L (7.50mm x 14.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £0.95100 | £9.51 |
| 50 | £0.76600 | £38.30 |
| 100 | £0.70910 | £70.91 |
| 500 | £0.61274 | £306.37 |
| 1,500 | £0.56798 | £851.97 |
| 3,000 | £0.54607 | £1,638.21 |
| 6,000 | £0.52802 | £3,168.12 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

