Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A50IH32202660K | |
|---|---|
DigiKey Part Number | 399-A50IH32202660KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A50IH32202660K |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50IH32202660K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.256" Dia x 0.551" L (6.50mm x 14.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.89266 | £1,071.19 |
| Unit Price without VAT: | £0.89266 |
|---|---|
| Unit Price with VAT: | £1.07119 |



