
A50DQ4470AA60K | |
|---|---|
DigiKey Part Number | 399-A50DQ4470AA60K-ND |
Manufacturer | |
Manufacturer Product Number | A50DQ4470AA60K |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50DQ4470AA60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.374" Dia x 1.102" L (9.50mm x 28.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.62608 | £813.04 |
| Unit Price without VAT: | £1.62608 |
|---|---|
| Unit Price with VAT: | £1.95130 |

