10000 pF 0%, +100% 2000V (2kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF 0%, +100% 2000V (2kV) Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

20HV13B103PN

DigiKey Part Number
399-8877-ND
Manufacturer
Manufacturer Product Number
20HV13B103PN
Description
CAP CER 10000PF 2KV X7R RADIAL
Customer Reference
Detailed Description
10000 pF 0%, +100% 2000V (2kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
20HV13B103PN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
0%, +100%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.520" L x 0.300" W (13.21mm x 7.62mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.