

![[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation [IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/8f50292e-aa2a-4e0f-849b-dc247da2ed83/f202eae2-7fd4-4010-a9f0-00011ab3f29c/160x90/match/image.jpg)
Category | Number of Rows 1 |
Manufacturer KEL USA | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Detent Lock |
Packaging Tray | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 16-22 AWG |
Contact Type Female Socket | Features Waterproof (Mated, IP67) |
Number of Positions 4 | Contact Finish Tin |
Pitch 0.197" (5.00mm) | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.03000 | £9.03 |
| 10 | £7.67500 | £76.75 |
| 25 | £7.19400 | £179.85 |
| 56 | £6.79571 | £380.56 |
| 112 | £6.47152 | £724.81 |
| 280 | £6.06661 | £1,698.65 |
| 504 | £5.82038 | £2,933.47 |
| 1,008 | £5.54293 | £5,587.27 |
| Unit Price without VAT: | £9.03000 |
|---|---|
| Unit Price with VAT: | £10.83600 |

