43 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/32-430JPA

DigiKey Part Number
2315-RMC1/32-430JPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/32-430JPA
Description
RES 43 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.00248£49.60
Manufacturers Standard Package
Unit Price without VAT:£0.00248
Unit Price with VAT:£0.00298