Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/20-513JPA | |
|---|---|
DigiKey Part Number | 2315-RMC1/20-513JPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/20-513JPA |
Description | RES 51K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/20-5102FPA | Kamaya Inc. | 0 | 2315-RMC1/20-5102FPATR-ND | £0.00237 | Parametric Equivalent |
| CAS02J513CT | Cal-Chip Electronics, Inc. | 15,000 | 4713-CAS02J513CT-ND | £0.11000 | Parametric Equivalent |
| CRCW020151K0FKED | Vishay Dale | 0 | 541-51.0KAABCT-ND | £0.16000 | Parametric Equivalent |
| CRCW020151K0FNED | Vishay Dale | 0 | CRCW020151K0FNED-ND | £0.00529 | Parametric Equivalent |
| CRCW020151K0JNED | Vishay Dale | 1,624 | 541-CRCW020151K0JNEDCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00209 | £31.35 |
| Unit Price without VAT: | £0.00209 |
|---|---|
| Unit Price with VAT: | £0.00251 |







