RMC1/2-184JTE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: £0.00866
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.06122
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.03888
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,400
Unit Price: £0.18000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1,488
Unit Price: £0.20000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,225
Unit Price: £0.25000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 36
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.06342
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.03430
Datasheet
180 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/2-184JTE

DigiKey Part Number
2315-RMC1/2-184JTETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/2-184JTE
Description
RES 180K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00866£34.64
Manufacturers Standard Package
Unit Price without VAT:£0.00866
Unit Price with VAT:£0.01039