RMC1/16SK8450FTH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: £0.00247
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 95,118
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 10,000
Unit Price: £0.10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 13,665
Unit Price: £0.07000
Datasheet
Image for RMC1/16SK8450FTH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16SK8450FTH

DigiKey Part Number
2315-RMC1/16SK8450FTHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16SK8450FTH
Description
RES 845 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
845 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00128£12.80
Manufacturers Standard Package
Unit Price without VAT:£0.00128
Unit Price with VAT:£0.00154