Image for RMC1/16SK1600DTH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16SK1600DTH

DigiKey Part Number
2315-RMC1/16SK1600DTHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16SK1600DTH
Description
RES 160 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
160 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00247£24.70
Manufacturers Standard Package
Unit Price without VAT:£0.00247
Unit Price with VAT:£0.00296