Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16SK1001DTH | |
|---|---|
DigiKey Part Number | 2315-RMC1/16SK1001DTHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16SK1001DTH |
Description | RES 1K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04021K00DHEDP | Vishay Dale | 12,499 | 541-1.0KAVCT-ND | £0.16000 | Parametric Equivalent |
| ERJ-H2RD1001X | Panasonic Industry | 0 | 10-ERJ-H2RD1001XCT-ND | £0.20000 | Parametric Equivalent |
| ERJ-U2RD1001X | Panasonic Industry | 50,171 | 10-ERJ-U2RD1001XCT-ND | £0.14000 | Parametric Equivalent |
| RK73G1ETTP1001C | KOA Speer Electronics, Inc. | 9,895 | 2019-RK73G1ETTP1001CCT-ND | £0.21000 | Parametric Equivalent |
| RK73G1ETTP1001D | KOA Speer Electronics, Inc. | 7,074 | 2019-RK73G1ETTP1001DCT-ND | £0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00247 | £24.70 |
| Unit Price without VAT: | £0.00247 |
|---|---|
| Unit Price with VAT: | £0.00296 |






