RMC1/16-1001DTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: £0.00281
Datasheet

Parametric Equivalent


YAGEO
In Stock: 398
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,132
Unit Price: £0.12000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 25,826
Unit Price: £0.11000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,672
Unit Price: £0.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4,567
Unit Price: £0.11000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4,826
Unit Price: £0.21000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 154,411
Unit Price: £0.19000
Datasheet
1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16-1001DTP

DigiKey Part Number
2315-RMC1/16-1001DTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16-1001DTP
Description
RES 1K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00281£14.05
Manufacturers Standard Package
Unit Price without VAT:£0.00281
Unit Price with VAT:£0.00337