RMC1/10K1001FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: £0.00255
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: £0.00472
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: £0.09000
Datasheet

Direct


YAGEO
In Stock: 445,584
Unit Price: £0.07000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.02789
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01355
Datasheet

Parametric Equivalent


YAGEO
In Stock: 65,758
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26,525
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,841
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,739
Unit Price: £0.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: £0.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 28,084
Unit Price: £0.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9,631
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 146,295
Unit Price: £0.07000
Datasheet
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10K1001FTP

DigiKey Part Number
2315-RMC1/10K1001FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10K1001FTP
Description
RES 1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00281£14.05
Manufacturers Standard Package
Unit Price without VAT:£0.00281
Unit Price with VAT:£0.00337