RMC1/10-2200FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: £0.00399
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: £0.00257
Datasheet

Parametric Equivalent


WEE
In Stock: 60,000
Unit Price: £0.00352
Datasheet

Parametric Equivalent


YAGEO
In Stock: 71,251
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,000
Unit Price: £0.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: £0.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 46,167
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 64,199
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 321,101
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1,008,721
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 8
Unit Price: £0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,396
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,391
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.02815
Datasheet
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10-2200FTP

DigiKey Part Number
2315-RMC1/10-2200FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10-2200FTP
Description
RES 220 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00257£12.85
Manufacturers Standard Package
Unit Price without VAT:£0.00257
Unit Price with VAT:£0.00308