
RGC1/16SC5602DTH | |
|---|---|
cms-digikey-product-number | 2315-RGC1/16SC5602DTHTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RGC1/16SC5602DTH |
cms-description | RES 56K OHM 0.1% 0402 |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | Chip Resistor |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10,000 | £0.00195 | £19.50 |
| Unit Price without VAT: | £0.00195 |
|---|---|
| Unit Price with VAT: | £0.00234 |

