Parametric Equivalent

RGC1/10C1154DTP | |
|---|---|
DigiKey Part Number | 2315-RGC1/10C1154DTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1/10C1154DTP |
Description | 0805 1M15 0.5% LEAD FREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.15 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00715 | £35.75 |
| Unit Price without VAT: | £0.00715 |
|---|---|
| Unit Price with VAT: | £0.00858 |


