



KF1037A-04P-S-ON-01B | |
|---|---|
DigiKey Part Number | 5912-KF1037A-04P-S-ON-01B-ND |
Manufacturer | |
Manufacturer Product Number | KF1037A-04P-S-ON-01B |
Description | DIP SW, LOW PROFILE PIANO THT, 4 |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.280" (7.10mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.471" (11.96mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.40000 | £2.40 |
| Unit Price without VAT: | £2.40000 |
|---|---|
| Unit Price with VAT: | £2.88000 |

