
MPT703J(K)630V | |
|---|---|
DigiKey Part Number | 6520-MPT703J(K)630V-ND |
Manufacturer | SR Electronics |
Manufacturer Product Number | MPT703J(K)630V |
Description | CAP FILM 0.07UF 10% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 0.07 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.610" L x 0.307" W (15.50mm x 7.80mm) |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £0.48160 | £24.08 |
| 100 | £0.36310 | £36.31 |
| Unit Price without VAT: | £0.48160 |
|---|---|
| Unit Price with VAT: | £0.57792 |

