


DM30FD682JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM30FD682JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM30FD682JO3RH |
Description | 6800 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 6800 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6800 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.780" L x 0.252" W (19.80mm x 6.40mm) | |
Height - Seated (Max) | 0.850" (21.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £12.59000 | £25.18 |
| 10 | £11.10800 | £111.08 |
| 50 | £9.62560 | £481.28 |
| Unit Price without VAT: | £12.59000 |
|---|---|
| Unit Price with VAT: | £15.10800 |

