



DM19FD621FO3RH | |
|---|---|
DigiKey Part Number | 6520-DM19FD621FO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM19FD621FO3RH |
Description | 620 pF 1% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 620 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 620 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.618" L x 0.181" W (15.70mm x 4.60mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £5.03200 | £25.16 |
| 10 | £3.17900 | £31.79 |
| 50 | £2.80840 | £140.42 |
| Unit Price without VAT: | £5.03200 |
|---|---|
| Unit Price with VAT: | £6.03840 |

