Thermostat 176°F (80°C) SPST Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60000494

DigiKey Part Number
5241-60000494-ND
Manufacturer
JUMO Process Control, Inc.
Manufacturer Product Number
60000494
Description
PANEL-MOUNTED THERMOSTAT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Thermostat 176°F (80°C) SPST Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JUMO Process Control, Inc.
Series
Packaging
Box
Part Status
Active
Circuit
SPST
Switching Temperature
176°F (80°C)
Reset Temperature
Manual Reset
Current Rating - AC
-
Current Rating - DC
-
Tolerance
-
Switching Cycles
-
Termination Style
-
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£149.92000£149.92
5£140.17200£700.86
10£136.53400£1,365.34
25£132.18200£3,304.55
50£129.20060£6,460.03
Manufacturers Standard Package
Unit Price without VAT:£149.92000
Unit Price with VAT:£179.90400