
YLNR-06VF | |
|---|---|
DigiKey Part Number | 455-YLNR-06VF-ND |
Manufacturer | |
Manufacturer Product Number | YLNR-06VF |
Description | YL HOUSING (YLR) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.177" (4.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.22740 | £45.48 |
| Unit Price without VAT: | £0.22740 |
|---|---|
| Unit Price with VAT: | £0.27288 |

