
YLNP-06V | |
|---|---|
DigiKey Part Number | 455-YLNP-06V-ND |
Manufacturer | |
Manufacturer Product Number | YLNP-06V |
Description | YL HOUSING (YLP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.177" (4.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.15965 | £31.93 |
| Unit Price without VAT: | £0.15965 |
|---|---|
| Unit Price with VAT: | £0.19158 |

