Image for VLR-04V-WGA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLR-04V-WGA1

DigiKey Part Number
455-VLR-04V-WGA1-ND
Manufacturer
Manufacturer Product Number
VLR-04V-WGA1
Description
GLOW WIRE VL HOUSING (VLR)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.244" (6.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.244" (6.20mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.25676£128.38
Manufacturers Standard Package
Unit Price without VAT:£0.25676
Unit Price with VAT:£0.30811