Direct

UBA-4R-S14H-2 | |
|---|---|
DigiKey Part Number | 455-UBA-4R-S14H-2-ND |
Manufacturer | |
Manufacturer Product Number | UBA-4R-S14H-2 |
Description | CONN RCPT TYPEA 4POS SMD R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer JST Sales America Inc. | Features Solder Retention |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Type USB-A (USB TYPE-A) | Voltage - Rated 30VAC/DC |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Copper Alloy |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBA-4R-S14H-4S | JST Sales America Inc. | 0 | 455-UBA-4R-S14H-4S-ND | £13.09391 | Direct |

