Similar

UB-MC5ABR3-M04-4S-TB-1 NMP | |
|---|---|
DigiKey Part Number | 455-2568-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UB-MC5ABR3-M04-4S-TB-1 NMP |
Description | CONN RCPT MICRO USB AB 5POS SMD |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Board Cutout, Surface Mount |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer JST Sales America Inc. | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.5A, 1A, 1.8A |
Part Status Obsolete | Voltage - Rated 30VAC/DC |
Connector Type USB - micro AB | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Board Cutout, Surface Mount | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal, Mid Mount | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476540001 | Molex | 3,888 | WM1397CT-ND | £13.74000 | Similar |


