UB-MC5AB2R3-RS04-4S-1-TB NMP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 16,107
Unit Price: £0.65000
Datasheet
USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB-MC5AB2R3-RS04-4S-1-TB NMP

DigiKey Part Number
455-2565-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UB-MC5AB2R3-RS04-4S-1-TB NMP
Description
CONN RCPT MICRO USB AB 5P SMD RA
Customer Reference
Detailed Description
USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention
Manufacturer
JST Sales America Inc.
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Current Rating (Amps)
0.5A, 1A, 1.8A
Part Status
Obsolete
Voltage - Rated
30VAC/DC
Connector Type
USB - micro AB
Mating Cycles
10000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10104111-0001LFAmphenol CS (FCI)16,107609-4053-1-ND£0.65000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes