
SRSF-91-250AS | |
|---|---|
DigiKey Part Number | 455-SRSF-91-250AS-ND |
Manufacturer | |
Manufacturer Product Number | SRSF-91-250AS |
Description | RSF CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.098" ~ 0.118" (2.50mm ~ 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05976 | £239.04 |
| Unit Price without VAT: | £0.05976 |
|---|---|
| Unit Price with VAT: | £0.07171 |

