
SPS-41T-110-8 | |
|---|---|
DigiKey Part Number | 455-SPS-41T-110-8-ND |
Manufacturer | |
Manufacturer Product Number | SPS-41T-110-8 |
Description | PS CONTACT 110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.146" (3.70mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.146" (3.70mm) | |
Tab Thickness | - | |
Tab Length | 0.236" (6.00mm) | |
Length - Overall | 0.677" (17.20mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.075" ~ 0.134" (1.91mm ~ 3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01965 | £196.50 |
| Unit Price without VAT: | £0.01965 |
|---|---|
| Unit Price with VAT: | £0.02358 |

