
SPC-40T | |
|---|---|
DigiKey Part Number | SPC-40T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC-40T |
Description | SPC SPLICE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1.5 ~ 1.7mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 1.5 ~ 1.7mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01668 | £166.80 |
| Unit Price without VAT: | £0.01668 |
|---|---|
| Unit Price with VAT: | £0.02002 |

