
SPC-01T | |
|---|---|
DigiKey Part Number | 455-SPC-01T-ND |
Manufacturer | |
Manufacturer Product Number | SPC-01T |
Description | SPC SPLICE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 0.2 ~ 0.5mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 0.2 ~ 0.5mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.00947 | £113.64 |
| Unit Price without VAT: | £0.00947 |
|---|---|
| Unit Price with VAT: | £0.01136 |

