Image for SMP-07V-BC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-07V-BC

DigiKey Part Number
455-SMP-07V-BC-ND
Manufacturer
Manufacturer Product Number
SMP-07V-BC
Description
SM HOUSING (SMP)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA6), Nylon 6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.08196£40.98
Manufacturers Standard Package
Unit Price without VAT:£0.08196
Unit Price with VAT:£0.09835