



SM07B-GHS-TB | |
|---|---|
DigiKey Part Number | 455-1569-2-ND - Tape & Reel (TR) 455-1569-1-ND - Cut Tape (CT) 455-1569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM07B-GHS-TB |
Description | CONN HEADER SMD R/A 7POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM07B-GHS-TB Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.31900 | £3.19 |
| 100 | £0.27110 | £27.11 |
| 500 | £0.24192 | £120.96 |
| 1,000 | £0.23037 | £230.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.21594 | £539.85 |
| 5,000 | £0.20563 | £1,028.15 |
| 7,500 | £0.19983 | £1,498.73 |
| 12,500 | £0.19276 | £2,409.50 |
| 17,500 | £0.18824 | £3,294.20 |
| 25,000 | £0.18357 | £4,589.25 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |











