Image for SGF-51T-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGF-51T-5

DigiKey Part Number
455-SGF-51T-5-ND
Manufacturer
Manufacturer Product Number
SGF-51T-5
Description
BULLET TERMINAL (SGF)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Spool
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
14-20 AWG
Length - Overall
0.689" (17.50mm)
Length - Barrel
0.252" (6.40mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
5,000£0.03414£170.70
Manufacturers Standard Package
Unit Price without VAT:£0.03414
Unit Price with VAT:£0.04097