
SGF-21-5 | |
|---|---|
DigiKey Part Number | 455-SGF-21-5-ND |
Manufacturer | |
Manufacturer Product Number | SGF-21-5 |
Description | BULLET TERMINAL 5.0MM DIA. FEMAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.689" (17.50mm) | |
Length - Barrel | 0.252" (6.40mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02655 | £132.75 |
| Unit Price without VAT: | £0.02655 |
|---|---|
| Unit Price with VAT: | £0.03186 |

