
S02B-F32SK-GGXR | |
|---|---|
DigiKey Part Number | 455-S02B-F32SK-GGXR-ND |
Manufacturer | |
Manufacturer Product Number | S02B-F32SK-GGXR |
Description | CONN HEADER R/A 2POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | S02B-F32SK-GGXR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bulk | Insulation Height 0.368" (9.35mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £1.54161 | £277.49 |
| Unit Price without VAT: | £1.54161 |
|---|---|
| Unit Price with VAT: | £1.84993 |


