
RPJ-SS2331 | |
|---|---|
DigiKey Part Number | 455-RPJ-SS2331-ND |
Manufacturer | |
Manufacturer Product Number | RPJ-SS2331 |
Description | RPJ RECEPTACLE CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04907 | £490.70 |
| Unit Price without VAT: | £0.04907 |
|---|---|
| Unit Price with VAT: | £0.05888 |

