Similar

LEK-01RS-2RPT | |
|---|---|
DigiKey Part Number | 455-2908-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LEK-01RS-2RPT |
Description | CONN SSL RECEPTACLE 1POS SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle Board to Board Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer JST Sales America Inc. | Termination Solder |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin |
Style Board to Board | Operating Temperature -55°C ~ 85°C |
Connector Type Receptacle | Current Rating (Amps) 3A |
Number of Positions 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01R-LEBSS-TB | JST Sales America Inc. | 0 | 455-2579-2-ND | £0.14226 | Similar |


