Image for JFM3FMN-12V-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JFM3FMN-12V-K

DigiKey Part Number
455-JFM3FMN-12V-K-ND
Manufacturer
Manufacturer Product Number
JFM3FMN-12V-K
Description
JFA-M TAB HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
-
Features
-
Insulation Material
-
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£1.27460£63.73
Manufacturers Standard Package
Unit Price without VAT:£1.27460
Unit Price with VAT:£1.52952